Arrow Electronic Components Online
M850491817W04|GLENAIR|simage
M850491817W04|GLENAIR|limage
Backshells

M85049/1817W04

EMI/RFI Environmental Backshell 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    17
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Plating
    Olive Drab Cadmium Over Electroless Nickel
  • Style
    EMI/RFI Environmental Backshell

Documentation and Resources

Datasheets
Design resources