Arrow Electronic Components Online
M850491815W04|AMPHENOL|simage
M850491815W04|AMPHENOL|limage
Backshells

M85049/1815W04

EMI/RFI Environmental Backshell 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Spin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Entry Size (mm)
    12.7
  • Shell Size
    15
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling
    Spin
  • Color
    Olive Drab
  • Style
    EMI/RFI Environmental Backshell

Documentation and Resources

Datasheets
Design resources