Arrow Electronic Components Online
M8504913018M|GLENAIR|simage
M8504913018M|GLENAIR|limage
Connector Accessories

M85049/130-18M

Connector Accessories Gasket Straight Aluminum

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    M85049/130-18M
  • Automotive
    No
  • PPAP
    No
  • Type
    Gasket
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Aluminum
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    160
  • Product Length (mm)
    34.32
  • Product Depth (mm)
    0.94
  • Product Height (mm)
    34.32

Documentation and Resources

Datasheets
Design resources