Arrow Electronic Components Online
M8372395G08038|AMPHENOL|simage
M8372395G08038|AMPHENOL|originalImage
Connector Circular

M83723/95G08038

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-83723
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    8
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    8-3
  • Wire Size (AWG)
    20-24
  • Less Contact
    No
  • Shell Material
    Stainless Steel
  • Shell Plating
    Stainless Steel
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    21.13
  • Product Length (mm)
    34.79

Documentation and Resources

Datasheets
Design resources