Arrow Electronic Components Online
M8372372G2025N|AMPHENOL|simage
M8372372G2025N|AMPHENOL|limage
Connector Circular

M83723/72G2025N

Conn Circular PIN 25 POS Crimp ST Wall Mount 25 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-83723
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    20-25
  • Wire Size (AWG)
    (12-14)/(20-24)
  • Less Contact
    No
  • Shell Material
    Stainless Steel
  • Shell Plating
    Stainless Steel
  • Maximum Current Rating (A)
    23/7.5
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    37.84
  • Product Depth (mm)
    36.49
  • Product Height (mm)
    36.49

Documentation and Resources

Datasheets
Design resources