Arrow Electronic Components Online
M835362-027M|TE|simage
M835362-027M|TE|limage
Power Relays

M83536/2-027M

Power Relay 28VDC 5A DPDT(32.57x10.4x16.26)mm THT

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    28
  • Coil Current (mA)
    56
  • Coil Resistance (Ohm)
    500
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    1.5VDC
  • Maximum AC Switching Voltage (V)
    115
  • Maximum DC Switching Voltage (V)
    28
  • Maximum Switching Current (A)
    5
  • Operate Time (ms)
    4
  • Release Time (ms)
    4
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    Yes
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -70
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    15.4
  • Product Length (mm)
    32.57
  • Product Depth (mm)
    10.4
  • Product Height (mm)
    16.26

Documentation and Resources

Datasheets
Design resources