Connector Accessories
M83513/05-07
Connector Accessories Jackpost Kit Straight Stainless Steel Kit
GlenairProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Jack Post
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Stainless Steel
Packaging
Kit
Product Length (mm)
12.4

