Connector D-Subminiature
M83513/04-C03N
Conn Micro-D SKT 21 POS 1.27mm Crimp ST Panel Mount 21 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.4050
Automotive
No
PPAP
No
Type
Micro-D
Gender
RCP
Number of Contacts
21
Number of Terminals
21
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Aluminum Alloy
Shell Plating
Electroless Nickel
Shell Size
C
Less Contact
No
Product Length (mm)
27.56
Product Depth (mm)
10.9
Product Height (mm)
7.87
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Panel Mount

