Arrow Electronic Components Online
M8351301EN|GLENAIR|simage
M8351301EN|GLENAIR|limage
Connector D-Subminiature

M83513/01-EN

Conn Micro-D PIN 31 POS 1.27mm Solder Cup ST Panel Mount 31 Terminal 1 Port

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.0000
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro-D
  • Gender
    PL
  • Number of Contacts
    31
  • Number of Terminals
    31
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder Cup
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Shell Size
    E
  • Product Length (mm)
    33.91
  • Product Depth (mm)
    13.36
  • Product Height (mm)
    7.87
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Beryllium Copper
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources