Resistor Networks and Arrays
M8340108K4701GCD03
Res Thick Film NET 4.7K Ohm 2% 0.84W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Type
Network
Number of Resistors
7
Resistance Value (Ohm)
4.7K
Tolerance
2%
Maximum Voltage Rating (V)
50
Power Rating (W)
0.84
Power Rating per Resistor (W)
0.12
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
BUS
Case Style
Molded
Termination Style
Pin
Number of Terminals
8
Terminal Pitch (mm)
2.54
Packaging
Tube
Package Type
SIP
Package Shape
Single Line
Package/Case
SIP
Product Length (mm)
19.89
Product Depth (mm)
2.49
Product Height (mm)
4.75
Seated Plane Height (mm)
4.75
Mounting
Through Hole

