Arrow Electronic Components Online
M55116144|AMPHENOL|simage
M55116144|AMPHENOL|limage
Connector Audio and Video

M55116/14-4

Conn Audio F 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Audio
  • Gender
    F
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Number of Ports
    1
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    60V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Depth (mm)
    57.14
  • Mounting
    Cable Mount
  • Housing Material
    Diallyl Phthalate
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy/Brass

Documentation and Resources

Datasheets
Design resources