Arrow Electronic Components Online
M4Z32BR00SH1|STMICRO|simage
M4Z32BR00SH1|STMICRO|limage
Battery Management ICs

M4Z32-BR00SH1

Battery Back Up Li-Ion 3V 4-Pin SNAPHAT Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Back Up
  • Battery Type
    Li-Ion
  • Typical Operating Supply Voltage (V)
    2.8
  • Output Voltage (V)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Snap in
  • Package Height
    6.99(Max)
  • Package Width
    14.99(Max)
  • Package Length
    21.84(Max)
  • PCB changed
    4
  • Supplier Package
    SNAPHAT
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources