Arrow Electronic Components Online
M4Q045BD0175|EBMPAPST|simage
M4Q045BD0175|EBMPAPST|limage
AC Motors

M4Q045-BD01-75

AC Motors Shaded Pole Motor Square Body 230V 0.19A 5W 50Hz/60Hz 1550r/min 1Shaft Foot Mount

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8501.10.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Shaded Pole Motor
  • Motor Current (A)
    0.19
  • Motor Voltage (V)
    230
  • Maximum Output Power
    5W
  • Operating Speed (r/min)
    1550
  • Configuration
    Motor Only
  • Motor Shape
    Square Body
  • Number of Shafts
    1
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    40
  • Product Length (mm)
    83
  • Product Height (mm)
    99
  • Mounting
    Foot Mount

Documentation and Resources

Datasheets
Design resources