CPLDs
M4A5-256/128-65YNC
CPLD ispMACH 4AFamily 10KGates 256Macro Cells 125MHz/154MHz 5V 208-Pin PQFP Tray
Lattice SemiconductorProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
EA
Automotive
No
PPAP
No
Family Name
ispMACH 4A
Program Memory Type
EEPROM
Number of Global Clocks
4
Number of Macro Cells
256
Product Terms
20
Device System Gates
10000
Data Gate
No
Maximum Number of User I/Os
128
Number of Flip Flops
384
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
143|200
Maximum Internal Frequency (MHz)
125|154
Maximum Clock to Output Delay (ns)
7|5
Maximum Propagation Delay Time (ns)
6.5
Speed Grade
65
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Tolerant Configuration Interface Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
ispMACH
Mounting
Surface Mount
Package Height
3.4 mm
Package Width
28 mm
Package Length
28 mm
PCB changed
208
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
208
Lead Shape
Gull-wing

