Arrow Electronic Components Online
M48T18150PC1|STMICRO|simage
M48T18150PC1|STMICRO|limage
Real Time Clocks

M48T18-150PC1

Real Time Clock Parallel 8Kbyte Clock/Calendar/NV Timekeeping RAM/Battery Backup 28-Pin PCDIP Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • Function
    Clock/Calendar/NV Timekeeping RAM/Battery Backup
  • User RAM (byte)
    8192
  • Time Format
    HH:MM:SS
  • Date Format
    DW:DM:M:Y
  • Bus Type
    Parallel
  • Maximum Access Time (ns)
    150
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    8.89(Max)
  • Package Width
    18.34(Max)
  • Package Length
    39.88(Max)
  • PCB changed
    28
  • Supplier Package
    PCDIP
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources