Real Time Clocks
M41T00AUDD1F
Real Time Clock Serial 8byte Clock/Calendar/Battery Backup 16-Pin DFN EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Clock/Calendar/Battery Backup
User RAM (byte)
8
Time Format
HH:MM:SS
Date Format
DW:DM:M:Y
Bus Type
Serial (2-Wire, I2C)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
4
Package Length
5
PCB changed
16
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
16
Lead Shape
No Lead

