Arrow Electronic Components Online
M3902956352|GLENAIR|simage
M3902956352|GLENAIR|limage
Connector Contact

M39029/56-352

Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Product Length (mm)
    3.3
  • Product Depth (mm)
    21.71
  • Product Height (mm)
    3.3
  • Contact Size
    16
  • Wire Size (AWG)
    16-20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources