Arrow Electronic Components Online
M3902930217|DEUTSCH|simage
M3902930217|DEUTSCH|limage
Connector Contact

M39029/30-217

Contact Crimp 16-20AWG

Deutsch Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Termination Method
    Crimp
  • Wire Size (AWG)
    16-20

Documentation and Resources

Datasheets
Design resources