You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
M39014220698|KYOCERAAVX|simage
M39014220698|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

M39014/22-0698

Cap Ceramic 470pF 200V CG 5% Radial 2 Pin DIP 8.26mm (0.01%FR) 125°C Bag

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    470pF
  • Tolerance
    5%
  • Voltage
    200VDC
  • Dielectric
    CG
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    8.26
  • Case Style
    Molded
  • Size (mm)
    6.6 X 2.34 X 3.25
  • Package/Case
    2 Pin DIP
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Lead Diameter (mm)
    0.48
  • Product Length (mm)
    6.6
  • Product Depth (mm)
    2.34
  • Product Height (mm)
    3.25
  • Seated Plane Height (mm)
    4.45(Max)

Documentation and Resources

Datasheets
Design resources