Capacitor Ceramic Multilayer
M39014/01-1503
Cap Ceramic 0.027uF 50V BX 10% Radial 5.08mm (0.1%FR) 125°C Bag
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
0.027uF
Tolerance
10%
Voltage
50VDC
Dielectric
BX
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Case Style
Molded
Size (mm)
4.83 X 2.29 X 4.83
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Lead Diameter (mm)
0.64
Product Length (mm)
4.83
Product Depth (mm)
2.29
Product Height (mm)
4.83

