Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4010
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMC
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Operating Frequency (Hz)
0 to 10G
Impedance (Ohm)
50
Polarity
Reverse
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
22.35
Product Height (mm)
8.13
Mounting
Cable Mount

