Condensadores húmedo de tantalio
M39006/30-0097
Cap Tant Wet 180uF 25V 10%( 10.31 X 19.46mm) Axial (1%FR) 0.96 Ohm 125°C
KYOCERA AVX Components CorporationProduct Technical Specifications
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.21.00.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Capacitance Value
180uF
Tolerance
10%
Voltage
25VDC
ESR (Ohm)
0.96
Equivalent Series Resistance Type
Standard
IR (mA)
1.525
IL (uA)
2
Polarity
Polar
Maximum Dissipation Factor (%)
13
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.31 X 19.46
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Length w/weld (mm)
29.78
Product Length (mm)
19.46
Product Diameter (mm)
10.31(Max)
Lead Diameter (mm)
0.64

