Field Programmable Gate Arrays - FPGAs
M2S150-1FCV484I
FPGA SmartFusion2Family 146124Cells 1.2V 484-Pin FBGA Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991.d.
Part Status
Active
HTS
8542.31.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
SmartFusion2
Process Technology
65nm
User I/Os
273
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Logic Elements
146124
Number of Multipliers
240 (18x18)
Program Memory Type
Flash
Embedded Memory (Kbit)
4488
Total Number of Block RAM
236
EMACs
1
SERDES Channels
16
Device Logic Units
146124
Device Number of DLLs/PLLs
8
PCIe
4
Programmability
Yes
Reprogrammability Support
No
Copy Protection
Yes
In-System Programmability
No
Speed Grade
1
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
3.3|1.2|1.5|1.8|2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
SmartFusion
Mounting
Surface Mount
Package Width
19
Package Length
19
PCB changed
484
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
484
Lead Shape
Ball

