Programmable Logic Development Boards and Kits
M2GL-EVAL-KIT
IGLOO2 FPGA Evaluation Kit 50MHz/125MHz 512MB RAM 64MB SPI Flash
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
M2GL010T-1FGG484
Supported Device Technology
FPGA
Program Memory Size
64MB
Program Memory Type
SPI Flash
Main Program Memory Type
Flash
RAM Size
512MB
SPI
1
I2C
1
USB
2
Ethernet
1
Number of LEDs
8
Development Software
SoftConsole
Packaging
Box

