Connector D-Subminiature
M24308413Z
Conn D-Sub PIN 44 POS 1.14mm Crimp ST Panel Mount 44 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
44
Number of Terminals
44
Number of Ports
1
Number of Rows
3
Termination Method
Crimp
Terminal Pitch (mm)
1.14
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
7.5/Contact
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
7.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Brass/Steel
Shell Plating
Zinc
Shell Size
B
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Panel Mount

