Arrow Electronic Components Online
M2430841F|AMPHENOL|simage
M2430841F|AMPHENOL|limage
Connector D-Subminiature

M24308/4-1F

Conn D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.4030
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Shell Plating
    Zinc
  • Product Length (mm)
    30.81
  • Mounting
    Panel Mount
  • Contact Plating
    Gold Over Nickel|Gold Over Copper
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources