Arrow Electronic Components Online
M2430832F|ITT|limage
M2430832F|ITT|simage
Connector D-Subminiature

M24308/3-2F

Conn D-Sub Solder Cup Cable Mount

ITT Cannon

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Rows
    2
  • Termination Method
    Solder Cup
  • Maximum Current Rating (A)
    7.5
  • Shell Material
    Steel
  • Mounting
    Cable Mount
  • Contact Plating
    Gold

Documentation and Resources

Datasheets
Design resources