Arrow Electronic Components Online
M243082281F|AMPHENOL|limage
M243082281F|AMPHENOL|simage
Connector D-Subminiature

M24308/2-281F

Conn D-Sub F 9 POS Crimp ST Cable Mount 9 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    M24308/2-281F
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Maximum Current Rating (A)
    11
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    1000
  • Shell Material
    Steel
  • Shell Plating
    Cadmium Over Chromate
  • Shell Size
    E
  • Product Length (mm)
    30.81
  • Product Depth (mm)
    12.55
  • Product Height (mm)
    16.61
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources