Switch Toggle
M2012LL1G01
Switch Toggle ON None ON SPDT Locking Lever Solder Lug 0.4A 28VAC 28VDC 0.4VA Panel Mount with Threads
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
M2012LL1G01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Actuator Style
Locking Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Bushing Type
Threaded
Maximum Current Rating (A)
0.4@28VAC 28VDC
Maximum Power Rating (VA)
0.4@28VAC 28VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
50000
Actuator Color
Chrome
Actuator Length (mm)
16.5
Number of Rows
1
Mounting
Panel Mount with Threads
Termination Style
Solder Lug
Number of Terminals
3
Terminal Length (mm)
4.5
Terminal Pitch (mm)
4.7
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Size Type
Miniature
Thread Size
1/4-40
Body Length (mm)
13
Bushing Length (mm)
9.7
Body Depth (mm)
7.9
Body Height (mm)
9.4
Product Length (mm)
13
Product Depth (mm)
8
Product Height (mm)
40.1

