Arrow Electronic Components Online
M12A05PMMPSF8001|AMPHENOL|simage
M12A05PMMPSF8001|AMPHENOL|limage
Connector Circular

M12A-05PMMP-SF8001

Conn Circular PIN 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Box/Tray

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Zinc Alloy
  • Shell Plating
    Nickel
  • Housing Color
    Black
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    60VDC|60VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • IP Rating
    IP68/IP69K
  • Mating Style
    Threaded
  • Product Length (mm)
    28.5
  • Product Depth (mm)
    18
  • Product Height (mm)
    20.6
  • Packaging
    Box|Tray

Documentation and Resources

Datasheets
Design resources