Spaziatori e supporti per circuiti stampati
M0668-4-SS
Spacer Round 4.3mm-ID 10mm-OD 19mm-LG Stainless Steel Plain
RAF Electronic HardwareProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Round
Material
Stainless Steel
Screw Size
M4
Clearance Hole (mm)
4.3
Finish
Plain

