Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Finger Guard
Product Length (mm)
80
Product Depth (mm)
80
Product Height (mm)
7
Material
Plastic
Color
Black

