Arrow Electronic Components Online
LXMS33HCNK171|MURATA|simage
LXMS33HCNK171|MURATA|limage
Top Purchased
Dev Kit

LXMS33HCNK-171

NFC/RFID Tag and Transponder IC 384bit T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Technology
    Passive
  • RF Type
    NFC
  • NFC Forum Tags
    Type 2
  • Style
    IC
  • Memory Size
    384bit
  • Covered Range (mm)
    12
  • Protocols Supported
    ISO/IEC 14443-A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.2
  • Package Length
    3.2

Documentation and Resources

Datasheets
Design resources