Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
102lm
Dominant Wavelength (nm)
540(Max)
Peak Wavelength (nm)
540(Max)
Viewing Angle (°)
125
Maximum Forward Current (mA)
1000
Test Current (mA)
350
Maximum Forward Voltage (V)
3.51
Minimum Forward Voltage (V)
2.55
Typical Forward Voltage (V)
3.21
Maximum Junction Temperature (°C)
150
Internal Protection
No
Maximum Case Temperature (°C)
135
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Lead Standoff
No
Test Junction Temperature (°C)
25
Temperature Coefficient of Voltage (mV/°C)
-2 to -4
Supplier Color
Green
Special Color
Green
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Tradename
LUXEON
Mounting
Surface Mount
Package Height
1.99(Max)
Package Width
3.17(Max)
Package Length
4.61(Max)
PCB changed
2
Supplier Package
SMD EP
Pin Count
2

