Arrow Electronic Components Online
LX18P1303|LUMILEDS|simage
LX18P1303|LUMILEDS|limage
LEDs

LX18-P130-3

LED Uni-Color White 2-Pin SMD EP T/R

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    95lm
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    1000
  • Test Current (mA)
    700
  • Maximum Forward Voltage (V)
    3
  • Minimum Forward Voltage (V)
    2.5
  • Typical Forward Voltage (V)
    2.8
  • Maximum Junction Temperature (°C)
    150
  • Internal Protection
    No
  • Maximum Case Temperature (°C)
    135
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • Typical Color Temperature
    3000K
  • Lead Standoff
    No
  • Test Junction Temperature (°C)
    85
  • Temperature Coefficient of Voltage (mV/°C)
    -1 to -3
  • Supplier Color
    White
  • Special Color
    White
  • Color Rendering Index
    80(Min)
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Tradename
    LUXEON®
  • Mounting
    Surface Mount
  • Package Height
    1.99(Max)
  • Package Width
    3.17(Max)
  • Package Length
    4.61(Max)
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources