Ensambles fijos de resistores en una sola superficie
LVK25R001DER
Res Metal Alloy 1224 0.001 Ohm 0.5% 2W ±300ppm/°C Wide Terminal SMD T/R
OhmiteProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
1m
Tolerance
0.5%
Current Sensing
Yes
Power Rating (W)
2
Technology
Metal Alloy
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±300
Temperature Range @ Derated Power (°C)
70 to 125
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy Resin
Case Size
1224
Termination Style
Wide Terminal
Number of Terminals
4
Package Type
SMD
Package Shape
Rectangular
Package/Case
1224
Product Length (mm)
3.2
Product Depth (mm)
6.4
Product Height (mm)
0.65
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.2
Mounting
Surface Mount

