You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
LV8316HGR2G|ONSEMI|limage
LV8316HGR2G|ONSEMI|simage
Motor Controller and Driver ICs

LV8316HGR2G

H-Bridge Motor Driver 12V/12V 14-Pin TSSOP EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Interface Type
    PWM
  • Output Configuration
    H-Bridge
  • Output Voltage (V)
    20(Max)
  • Maximum Output Current (A)
    2
  • Minimum Operating Supply Voltage (V)
    3.9|6
  • Operating Supply Voltage Range (V)
    3.9 to 6|6 to 16
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    6|16
  • Maximum Supply Current (mA)
    20
  • Maximum Power Dissipation (mW)
    930
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources