Arrow Electronic Components Online
LTSTC190GKT|LITE-ON|simage
LTSTC190GKT|LITE-ON|limage
Top Purchased
LEDs

LTST-C190GKT

Green SMD LED utilizing GaP, an intensity of 18 mcd, 130˚ viewing angle, forward voltage of 2.6 V, and a maximum forward current of 30 mA

Lite-On Technology
Datasheets 

The LTST-C190GKT is a surface-mount green LED housed with dimensions of 1.6 × 0.8 mm. The LED has a green color with a maximum light intensity of 18 mcd, a viewing angle of 130˚, a light wavelength of 569 nm, and a clear square lens. The SMD LED has a maximum forward voltage of 2.6 V, with a maximum reverse voltage of 5 V and a maximum forward current of 30 mA. Compatible with automatic placement and reflow processes, the LTST-C190GKT is also RoHS-compliant, making it applicable to EU markets. The operating and storage temperature range of the LTST-C190GKT is –55°C to 85°C, making it applicable to extended temperature environments.

Drawings/Package

Key Features

  • Maximum forward voltage of 2.6 V
  • Maximum forward current of 30 mA
  • Green light with wavelength of 569 nm
  • Operating temperature range of –55°C to 85°C
  • RoHS-compliant

General Applications

  • Indicators
  • LED displays
  • Industrial
  • Consumer electronics

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    GaP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Intensity
    18mcd(Max)
  • Dominant Wavelength (nm)
    569
  • Peak Wavelength (nm)
    565
  • Viewing Angle (°)
    130
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    5
  • Minimum Forward Voltage (V)
    1.6
  • Typical Forward Voltage (V)
    2.1
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Capacitance Value (pF)
    35
  • Supplier Color
    Green
  • Special Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    Chip LED
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources