Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Blue
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Right Angle
Intensity
520mcd(Max)
Dominant Wavelength (nm)
467(Max)
Peak Wavelength (nm)
471
Viewing Angle (°)
110
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
3.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Blue
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
1.2
Package Length
2.55
PCB changed
2
Supplier Package
SMD
Pin Count
2

