Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Chip
Phototransistor Type
Phototransistor
Lens Shape Type
Flat
Number of Channels per Chip
2
Polarity
NPN
Viewing Orientation
Side View
Cut-Off Filter
Visible Cut-off
Maximum Rise Time (ns)
15000(Typ)
Maximum Fall Time (ns)
18000(Typ)
Maximum Light Current (uA)
960
Maximum Collector Current (mA)
4.5
Maximum Dark Current (nA)
100
Maximum Emitter-Collector Voltage (V)
5
Maximum Collector-Emitter Voltage (V)
30
Maximum Collector-Emitter Saturation Voltage (V)
0.4
Maximum Power Dissipation (mW)
100
Fabrication Technology
NPN Transistor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
5 mm
Package Width
3 mm
Package Length
5 mm
PCB changed
3
Pin Count
3

