802.15.4 LR-WPAN
LTP5901IPC-WHMA1B2#PBF
802.15.4/WirelessHart SOC 2483.5MHz 250Kbps 66-Pin QFN Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.20
Automotive
No
PPAP
No
Module/IC Classification
Module
Solutions
ISM
RAM Size (KB)
72
Flash Size (KB)
512
Number of Channels
15
Internal Antenna Type
Chip
Maximum Data Rate (Kbps)
250(Typ)
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
ISM Band
2.4GHz
Typical Sensitivity
-95dBm
Protocol Stack
802.15.4/WirelessHart
Interface
SPI/UART
Maximum Output Power
8dBm(Typ)
Minimum Operating Supply Voltage (V)
2.1
Maximum Operating Supply Voltage (V)
3.76
Indoor Range
100m
Outdoor Range
300m
Processing Unit Type
Microprocessor
Antenna Mounting
On Board
Application
Industrial
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
3.54
Package Width
24
Package Length
42
PCB changed
66
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
66
Lead Shape
No Lead

