Arrow Electronic Components Online
LTP5900IPCWHMA1A2#PBF|ADI|simage
LTP5900IPCWHMA1A2#PBF|ADI|limage
802.15.4 LR-WPAN

LTP5900IPC-WHMA1A2#PBF

802.15.4/WirelessHart SOC 2483.5MHz 250Kbps 22-Pin Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8525.60.10.50
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Modulation Technique
    DSSS
  • Number of Channels
    15
  • External Antenna Connector Type
    MMCX
  • Maximum Data Rate (Kbps)
    250(Typ)
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • Typical Sensitivity
    -95dBm
  • Protocol Stack
    802.15.4/WirelessHart
  • Interface
    SPI/UART
  • Maximum Output Power
    8dBm(Typ)
  • Minimum Operating Supply Voltage (V)
    2.75
  • Maximum Operating Supply Voltage (V)
    3.76
  • Maximum Current Consumption (RX) (mA)
    4.5(Typ)
  • Maximum Current Consumption (TX) (mA)
    9.7(Typ)
  • Indoor Range
    100m
  • Outdoor Range
    300m
  • Processing Unit Type
    Microprocessor
  • Antenna Mounting
    External
  • Application
    Industrial
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    4.11 mm
  • Package Width
    24.4 mm
  • Package Length
    39 mm
  • PCB changed
    22
  • Pin Count
    22

Documentation and Resources

Datasheets
Design resources