Top Searched
LED Displays Segmented
LTP-587HR
Display Segmented Module 1DIGIT 17LED Red CA 18-Pin DIP Module
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Red
Number of LEDs
17
Digit Size (in)
0.5
Character Displayed
Numeric
Intensity (ucd)
2000
Dominant Wavelength (nm)
623
Peak Wavelength (nm)
635
Configuration
Common Anode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
9.5
Package Width
25
Package Length
16
PCB changed
18
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
18

