Arrow Electronic Components Online
LTMM10502GD|SAMTEC|simage
LTMM10502GD|SAMTEC|limage
Connector Headers and PCB Receptacles

LTMM-105-02-G-D

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole FLEX STACK Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Polarization Type
    Center Key/Center Slot
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    12.39
  • Product Depth (mm)
    6.54
  • Product Height (mm)
    4.83
  • Tradename
    FLEX STACK
  • Contact Plating Thickness
    (0.5/1.27)um
  • Tail Length (mm)
    3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources