Arrow Electronic Components Online
LTM8083IY#PBF|ADI|simage
LTM8083IY#PBF|ADI|limage
DC to DC Converter and Switching Regulator Module

LTM8083IY#PBF

Module DC-DC 1-OUT 1V to 36V 1.5A 49-Pin BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down|Step Up
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    1 to 36
  • Output Current (A)
    1.5
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.0009
  • Maximum Switching Frequency (kHz)
    300 to 2000
  • Switching Regulator
    Yes
  • Load Regulation
    1.5%
  • Line Regulation
    0.15%/V
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Product Weight (g)
    0.231
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    1.82 mm
  • Package Width
    6.25 mm
  • Package Length
    6.25 mm
  • PCB changed
    49
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    49
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources