DC to DC Converter and Switching Regulator Module
LTM8067IY#PBF
2.8VIN to 40VIN Isolated μModule DC/DC Converter
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down|Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
40
Output Voltage (V)
2.5 to 24
Output Current (A)
0.45
Output Power (W)
2.5
Minimum Isolation Voltage
2000VAC(Typ)
Input/Output Type
DC/DC
Switching Regulator
Yes
Load Regulation
1%(Typ)
Line Regulation
1%(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tray
Product Weight (g)
1.1
Output Type
Adjustable
Mounting
Surface Mount
Package Height
4.32
Package Width
9
Package Length
11.25
PCB changed
38
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
38
Lead Shape
Ball

