DC to DC Converter and Switching Regulator Module
LTM8048MPY
3.1VIN to 32VIN Isolated μModule (Power Module) DC/DC Converter with LDO Post Regulator
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
3.1
Maximum Input Voltage (V)
32
Output Voltage (V)
2.5 to 13
Output Current (A)
0.44
Output Power (W)
1.5
Minimum Isolation Voltage
725VDC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
1.5%(Typ)
Line Regulation
1.7%(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Product Weight (g)
1.1
Output Type
Adjustable
Mounting
Surface Mount
Package Height
4.32 mm
Package Width
9 mm
Package Length
11.25 mm
PCB changed
45
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
45
Lead Shape
Ball

