DC to DC Converter and Switching Regulator Module
LTM8032IY#PBF
EN55022B Compliant 36V, 2A DC/DC μModule (Power Module) Regulator
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
3.6
Maximum Input Voltage (V)
36
Output Voltage (V)
0.8 to 10
Output Current (A)
2
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.001
Maximum Switching Frequency (kHz)
200 to 2400
Switching Regulator
Yes
Load Regulation
0.3%(Typ)
Line Regulation
0.1%(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tray
Product Weight (g)
1.2
Output Type
Adjustable
Mounting
Surface Mount
Package Height
2.82
Package Width
9
Package Length
15
PCB changed
71
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
71
Lead Shape
Ball

