DC to DC Converter and Switching Regulator Module
LTM8021IV#PBF
36VIN, 500mA Step-Down DC/DC µModule (Power Module)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
36
Output Voltage (V)
0.8 to 5
Output Current (A)
0.5
Input/Output Type
DC/DC
Typical Standby Current (mA)
0
Maximum Switching Frequency (kHz)
1300
Switching Regulator
Yes
Load Regulation
0.35%(Typ)
Line Regulation
0.5%(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tray
Product Weight (g)
0.49
Output Type
Adjustable
Mounting
Surface Mount
Package Height
2.92(Max)
Package Width
6.25
Package Length
11.25
PCB changed
35
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
35
Lead Shape
No Lead

