Arrow Electronic Components Online
LTM8001IY|ADI|limage
LTM8001IY|ADI|simage
DC to DC Converter and Switching Regulator Module

LTM8001IY

36VIN, 5A μModule Regulator with 5-Output Configurable LDO Array

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    1.2 to 24
  • Output Current (A)
    5
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0
  • Maximum Switching Frequency (kHz)
    1000(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1.2%(Typ)
  • Line Regulation
    0.5%(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Product Weight (g)
    1.8
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    2.82
  • Package Width
    15
  • Package Length
    15
  • PCB changed
    121
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    121
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources